Phoenix Contact MCV Series Through Hole PCB Header, 11 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 517-098
- Mfr. Part No.:
- 1707094
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$575.65
(exc. GST)
$662.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $575.65 | $11.513 |
*price indicative
- RS Stock No.:
- 517-098
- Mfr. Part No.:
- 1707094
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MCV | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Number of Contacts | 11 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Through Hole | |
| Contact Plating | Nickel, Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.81mm | |
| Termination Type | Solder Mount | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 1.4mm | |
| Standards/Approvals | cULus Recognised, DIN EN 61760-1, IEC 60068-2-58, VDE | |
| Mating Pin Length | 1.4mm | |
| Voltage | 160 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MCV | ||
Current 8A | ||
Pitch 3.81mm | ||
Number of Contacts 11 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Through Hole | ||
Contact Plating Nickel, Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.81mm | ||
Termination Type Solder Mount | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 1.4mm | ||
Standards/Approvals cULus Recognised, DIN EN 61760-1, IEC 60068-2-58, VDE | ||
Mating Pin Length 1.4mm | ||
Voltage 160 V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is designed to enhance connectivity solutions, featuring a highly adaptable design that integrates seamlessly into the SMT soldering process. With its compact dimensions and pin layout, it effectively supports efficient multi-row arrangements on printed circuit boards. The product showcases a blend of high-quality materials and innovative engineering, ensuring optimal performance for demanding applications. Its robust construction enables reliability under various operating conditions while minimizing assembly complexity. Tailored for the modern electronics landscape, this PCB header is an ideal choice for manufacturers looking to streamline device design while maintaining superior electrical performance and safety.
Designed to optimise integration into the SMT soldering process
Offers maximum flexibility in device arrangements with a vertical connection
Suitable for a wide range of connectors featuring different connection technologies
Composed of materials that are compliant with WEEE and RoHS requirements
Supports a range of operating temperatures for versatility in application
Features a moisture sensitivity level that meets stringent industry standards
Enables a straightforward installation process with a linear pin layout
Delivers reliable electrical performance with minimal contact resistance
Provides comprehensive technical documentation for enhanced user guidance
Related links
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch, 1 Row(s)
- Phoenix Contact MCV Series Vertical Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
