Phoenix Contact DD32H Series Wave Soldering Mount PCB Header, 12 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 520-874
- Mfr. Part No.:
- 1378264
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$712.31
(exc. GST)
$819.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Shipping from 12 March 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $712.31 | $14.246 |
*price indicative
- RS Stock No.:
- 520-874
- Mfr. Part No.:
- 1378264
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DD32H | |
| Current | 8A | |
| Pitch | 5.08mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | CONNEXIS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Standards/Approvals | DIN EN 61984, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2020-05, ISO 6988:1985-02, UL 94 V0, UL Recognised Approval ID: E118976-20240617 | |
| Mating Pin Length | 3.8mm | |
| Voltage | 32 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DD32H | ||
Current 8A | ||
Pitch 5.08mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System CONNEXIS | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Standards/Approvals DIN EN 61984, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2020-05, ISO 6988:1985-02, UL 94 V0, UL Recognised Approval ID: E118976-20240617 | ||
Mating Pin Length 3.8mm | ||
Voltage 32 V | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact DD32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact DD32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact DD32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact DD32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact DD32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact DD32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact DD32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Unshrouded
- Phoenix Contact ICV 2 Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
