Phoenix Contact DD31H Series Wave Soldering Mount PCB Header, 18 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$777.04

(exc. GST)

$893.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$777.04$15.541

*price indicative

RS Stock No.:
521-603
Mfr. Part No.:
1340490
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

DD31H

Current

8A

Pitch

3.81mm

Housing Material

Polybutylene Terephthalate

Number of Contacts

18

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

CONNEXIS

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Termination Type

Solder

Row Pitch

3.81mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.8mm

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

3.8mm

COO (Country of Origin):
CN
The Phoenix Contact DD31H 2.2/18-H-3.81-X is a robust PCB header designed for seamless integration into electronic applications. Engineered with precision, this component ensures a secure and reliable connection while maintaining a compact footprint. Featuring a dual-row arrangement, it optimises space utilisation on your PCB, providing flexibility for design modifications. With a nominal current rating of 8 A and a rated voltage of 160 V, this header is suitable for various industrial uses, conforming to stringent quality standards. It boasts a snap-in locking mechanism that enhances connection stability while facilitating easy assembly. The black housing is made from durable PBT material, ensuring long-lasting performance even in demanding environments. User-friendly and efficient, the DD31H series stands as a testament to innovative connector solutions.

Designed for wave soldering, ensuring effective assembly in high-volume production

Utilises linear pinning for improved contact integrity and reliability

Features a double row configuration, maximising connection density

Complies with DIN EN 61984 standards for enhanced safety and interoperability

Offered in an eco-friendly packaging, demonstrating commitment to sustainable practices

Supports simplified PCB replacement through its intuitive plug-in system

Constructed from RoHS-compliant materials for environmental consideration

The locking mechanism prevents accidental disconnection, enhancing operational safety

Flexible mounting method allows compatibility with various application layouts

Related links