Molex 21576 Series Right Angle Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 536-195
- Mfr. Part No.:
- 2157601042
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
$18.45
(exc. GST)
$21.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 19 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $18.45 | $3.69 |
| 5 - 9 | $16.98 | $3.396 |
| 10 + | $15.32 | $3.064 |
*price indicative
- RS Stock No.:
- 536-195
- Mfr. Part No.:
- 2157601042
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 21576 | |
| Current | 13A | |
| Pitch | 3mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Power, Wire-to-Board | |
| Contact Material | High Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Tail Pin Length | 3.17mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 600 Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 21576 | ||
Current 13A | ||
Pitch 3mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Power, Wire-to-Board | ||
Contact Material High Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Tail Pin Length 3.17mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 600 Vrms | ||
- COO (Country of Origin):
- CN
The Molex Innovative Micro Fit+ Versa Color Right Angle Header is designed to provide reliable connections in compact spaces. Featuring a 3.00mm pitch and a single row configuration, this connector is built for durability and performance. With matte tin plating and a glow wire capable design, it ensures safety and efficiency in power and wire to board applications. The product is compliant with multiple industry standards and environmental regulations, making it an ideal choice for modern electronic assemblies. Additionally, its bright yellow colour aids in easy identification during installation, further enhancing its usability in various settings.
Glow wire capable design ensures enhanced safety
Matte tin plating provides excellent conductivity
Compact design allows for efficient use of space
Two circuits maximise versatility in applications
Durability of up to 25 mating cycles enhances longevity
Tray packaging simplifies storage and handling
Suitable for a broad range of environmental conditions
Related links
- Molex 21576 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21576 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21576 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21576 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 218989 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
