Wurth Elektronik WR-MPC5 Series PCB Header, 5.7 mm Pitch

Bulk discount available

Subtotal (1 pack of 2 units)*

$16.95

(exc. GST)

$19.49

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 9$16.95$8.475
10 - 24$15.61$7.805
25 +$14.08$7.04

*price indicative

Packaging Options:
RS Stock No.:
618-750
Mfr. Part No.:
657005130101
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-MPC5

Product Type

PCB Header

Current

26A

Pitch

5.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

IEC 60335-1, RoHS, UL

Voltage

60 V

COO (Country of Origin):
TW

Related links