Molex 104249 Series Vertical PCB Mount PCB Header, 8 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 684-802
- Mfr. Part No.:
- 104249-0810
- Brand:
- Molex
Subtotal (1 reel of 5000 units)*
$6,043.63
(exc. GST)
$6,950.17
(inc. GST)
Add 1 reel to get free delivery
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $6,043.63 | $1.209 |
*price indicative
- RS Stock No.:
- 684-802
- Mfr. Part No.:
- 104249-0810
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 104249 | |
| Pitch | 0.8mm | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Body Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 104249 | ||
Pitch 0.8mm | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- KR
The Molex SlimStack™ 0.40mm Pitch Board to Board Connector is meticulously designed to provide a robust solution for compact electronic assemblies. Ideal for applications requiring high-density interconnections, this connector boasts an impressive configuration of 4 power and 4 signal contacts while maintaining a low profile with a height of just 0.75mm. The surface mount termination style ensures compatibility with modern PCB designs, facilitating seamless integration in various electrical configurations. With a wide operating temperature range of -40° to +85°C, this connector is engineered for reliability and efficiency across diverse environments, making it an essential component for advanced electronic systems.
4 power and 4 signal contacts offer versatile connectivity options
Low profile height of 0.75mm fits into space-constrained applications
Surface mount termination style enhances PCB design flexibility
Designed to withstand up to 10 mating cycles for longevity
Durable copper alloy metal with gold over nickel plating ensures improved conductivity and reliability
Vertical orientation allows for efficient space utilization in compact devices
Compliant with both EU RoHS and China RoHS regulations for eco-friendly applications
Related links
- Panasonic B02 Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
- JAE IL-WX Series Right Angle Surface Mount PCB Header 0.8mm Pitch Shrouded
- Molex SlimStack Series Right Angle Surface Mount PCB Header 0.8mm Pitch Shrouded
- JAE IL-WX Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
- Hirose FX6 Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
- Hirose FX6 Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
- JAE IL-WX Series Right Angle Surface Mount PCB Header 0.8mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
