HARTING SEK Low-Profile Series Straight PCB Male Connector, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

N

This image is representative of the product range

Subtotal (1 bag of 100 units)*

$778.18

(exc. GST)

$894.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$778.18$7.782

*price indicative

RS Stock No.:
743-260
Mfr. Part No.:
09185165329
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

SEK Low-Profile

Product Type

Male Connector

Current

1A

Pitch

2.54mm

Housing Material

PBT

Number of Contacts

16

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

PCB-to-Cable

Mount Type

PCB

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Press-in

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Tail Pin Length

5.5mm

Contact Gender

Male

Mating Pin Length

6.1mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
RO
The HARTING male connector is designed for PCB to cable and PCB to PCB applications, providing a reliable and Durable connection. Its insulation displacement contacts pierce the cable insulation, ensuring a gastight connection that enhances performance and longevity.

Features & Benefits


Male connector offers straightforward integration into various systems

Press-in termination simplifies installation and reduces assembly time

Rated current of 1 A supports low-power applications

16 contacts provide ample connectivity for complex circuits

Straight orientation facilitates easy alignment during installation

Copper alloy contacts ensure excellent conductivity and durability

Noble metal over nickel plating enhances corrosion resistance

Thermoplastic resin housing withstands high temperatures up to 105 °C

Compliant with multiple standards including RoHS and UL 1977 for safety

Compact design with a pitch of 2.54 mm optimises space on PCBs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 105 °C.

What type of mounting does this product require?


This product requires PCB mounting.

Related links