- RS Stock No.:
- 136-2427
- Mfr. Part No.:
- DF11-10DEP-2A
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 136-2427
- Mfr. Part No.:
- DF11-10DEP-2A
- Brand:
- Hirose
Legislation and Compliance
Product Details
Hirose DF11 Series 2.00 mm In-line Plug Adapters
DF11 series 2.00 mm in-line panel mount plug to plug adapter with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row housing. These DF11 series in-line plug adapters feature ribs that prevent incorrect insertion and twisting when mating. A friction locking mechanism ensures that the connector is securely connected to the mating socket. Mounting ears ensure that the plug is securely retained in the panel. These DF11 Series 2.00 mm in-line plug connectors can be mounted in panels with a panel thickness of between 1.6 mm and 1.0 mm
Features and Benefits
• Provides connection between two connectors either side of panel
• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row housing
• Guide ribs to prevent mismating
• Locking mechanism for secure mating connection
• Mounting ears for secure retention to panel
• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row housing
• Guide ribs to prevent mismating
• Locking mechanism for secure mating connection
• Mounting ears for secure retention to panel
Product Application Information
DF11 series 2.00 mm connectors are ideal for use in applications and portable devices that require multiple signals with a space saving footprint. Typical applications include digital cameras, LCD displays, digital video recorders, car navigation, access control units and measurement devices.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Hirose DF11 Series Double Row Connectors
Specifications
Attribute | Value |
---|---|
Series | DF11 |
Pitch | 2.0mm |
Number of Contacts | 10 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Wire |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Phosphor Copper |
Current Rating | 2.0A |
Voltage Rating | 30.0 V |