Wurth Elektronik WR-MPC3 Series Vertical Surface PCB Header, 22 Contact(s), 3 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 2 units)*

$9.08

(exc. GST)

$10.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
2 - 48$4.54$9.08
50 - 98$4.42$8.84
100 +$4.35$8.70

*price indicative

RS Stock No.:
211-3507
Mfr. Part No.:
662322231822
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-MPC3

Current

5A

Pitch

3mm

Number of Contacts

22

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Row Pitch

3mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250 V

COO (Country of Origin):
TW
The Wurth Elektronik SMT male dual row angled header has LCP insulation. It comes with a black colour.

It has stamped contacts

Contacts are made up of copper alloy

Related links