Molex Micro-One Series Vertical Surface PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 500 units)*

$754.50

(exc. GST)

$867.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 500$1.509$754.50
1000 - 1500$1.472$736.00
2000 +$1.449$724.50

*price indicative

RS Stock No.:
218-8387
Mfr. Part No.:
2170630037
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-One

Product Type

PCB Header

Pitch

2mm

Current

4A

Housing Material

Polyamide

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin Bismuth

Row Pitch

2mm

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

EU RoHS China RoHS

Voltage

250 V

COO (Country of Origin):
MY
The Molex vertical header or wire to board connector with integrated independent secondary locking confirm proper terminal insertion and prevents accidental back outs to execute a secure electrical contact and improved pairing retention in high vibration applications.

Colour is black

Single rows

Related links