- RS Stock No.:
- 294-7428
- Mfr. Part No.:
- 1524160000
- Brand:
- Weidmüller
20 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $0.298
You pay
$0.728
(exc. GST)
$0.837
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $0.728 | $3.64 |
125 - 370 | $0.706 | $3.53 |
375 - 995 | $0.684 | $3.42 |
1000 - 1995 | $0.666 | $3.33 |
2000 + | $0.65 | $3.25 |
*price indicative |
- RS Stock No.:
- 294-7428
- Mfr. Part No.:
- 1524160000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Closed Ends Vertical PCB Header Connectors
Rated at 8A / 250Vac
Approvals
UL (E 60693); CSA (12400)
Approvals
UL (E 60693); CSA (12400)
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 5.08mm |
Series | OMNIMATE SL |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 380 V ac, 450 V dc |
Contact Material | Brass |