Weidmuller OMNIMATE SL Series Right Angle Through Hole PCB Header, 5 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 472-7787
- Mfr. Part No.:
- 1515260000
- Brand:
- Weidmuller
Discontinued product
- RS Stock No.:
- 472-7787
- Mfr. Part No.:
- 1515260000
- Brand:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Horizontal Closed Ends, PCB Headers
Same PCB layout and dimensions as open end version but with closed ends, preventing mismating .,(Overall housing , 2mm wider than open end housing).
Approvals
UL (E 60693); CSA (12400)
Approvals
UL (E 60693); CSA (12400)
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Series | OMNIMATE SL |
Pitch | 5.08mm |
Number of Contacts | 5 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 300 V |