TE Connectivity 1-1634688 Series Straight Through Hole PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s)
- RS Stock No.:
- 473-8260
- Mfr. Part No.:
- 1-1634688-4
- Brand:
- TE Connectivity
Discontinued product
Alternative
Molex C-Grid Series Straight Through Hole PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
$3.822
Each (In a Pack of 5)
RS Stock No.: 670-1780
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 473-8260
- Mfr. Part No.:
- 1-1634688-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity AMP-Latch Low Profile Boxed Ribbon Cable Header Connector
PCB mount low profile headers which mate with commercial performance bump polarised sockets
Straight and right angle versions are available
Length 7.6 + (ways x 1.27) mm
Straight and right angle versions are available
Length 7.6 + (ways x 1.27) mm
Standards
IDC
Specifications
Attribute | Value |
---|---|
Series | 1-1634688 |
Pitch | 2.54mm |
Number of Contacts | 14 |
Number of Rows | 2 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Brass |
Current Rating | 1A |