- RS Stock No.:
- 525-1045
- Mfr. Part No.:
- PS-16PE-D4T2-SM1E
- Brand:
- JAE
Discontinued product
- RS Stock No.:
- 525-1045
- Mfr. Part No.:
- PS-16PE-D4T2-SM1E
- Brand:
- JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
JAE PS-MIL Series 2.54 mm Wire to Board Ribbon Cable Header Connectors
PS-MIL series 2.54 mm header connectors that conform to MIL-DTL-83503 standard. These PS-MIL series PCB header connectors mate with PS-MIL Series 2.54 mm flat ribbon cable IDC cable sockets for use in wire to board applications. The housings of these headers feature polarization slots and keying to prevent mismating. Levers on either side of the header lock the mating socket connector securely into place. Headers with part numbers ending in M1E have a long locking lever, headers with part numbers ending in SM1E have a space saving short locking lever. These PS-MIL series 2.54 mm header connectors are available as straight or right angle mounting.
Features and Benefits
Conform to MIL-DTL-83503 standard
Polarisation slots and keying to prevent mismating
Locking levers for secure mating connection
Versions with short locking levers for space saving
Polarisation slots and keying to prevent mismating
Locking levers for secure mating connection
Versions with short locking levers for space saving
Specifications
Attribute | Value |
---|---|
Series | PS |
Pitch | 2.54mm |
Number of Contacts | 16 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |