Molex PCB Header, 50 Contact(s), 2 mm Pitch, 2 Row
- RS Stock No.:
- 681-3486
- Mfr. Part No.:
- 879823050
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 681-3486
- Mfr. Part No.:
- 879823050
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Contact Material Brass | ||
- COO (Country of Origin):
- SG
Related links
- Molex Milli-Grid Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Straight Through Hole PCB Header 2 mm Pitch, 2 Row(s)
- Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header 2 mm Pitch, 2 Row(s)
- Wurth Elektronik WR-BHD Series Vertical Surface PCB Header 2 mm Pitch, 2 Row(s)
- HARWIN Datamate J-Tek Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec TMM Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Samtec EHT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
