HARTING SEK 18 Series Straight Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
693-5662
Mfr. Part No.:
09185066927
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Header

Series

SEK 18

Current

1A

Pitch

2.54mm

Housing Material

Polybutylene Terephthalate

Number of Contacts

6

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Male header with wrap post


Contact length 15 mm

Terminations 0.6 x 0.6 mm

Wrap post connectors


Note

Headers are supplied without the ejectors shown in the image.
For Ejector/Locking Levers see stock numbers 693-5163 or 693-5176 .

Standards

IEC 60 603-13