- RS Stock No.:
- 702-5019
- Mfr. Part No.:
- 8PM-11-0003-02-131191
- Brand:
- Preci-Dip
Discontinued product
- RS Stock No.:
- 702-5019
- Mfr. Part No.:
- 8PM-11-0003-02-131191
- Brand:
- Preci-Dip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
2.54 mm SIL Spring-Loaded Contacts, parallel surface mount pad
These Preci-dip SIL 8PM-11 Series low resistance modular connectors have spring-loaded contacts (SLC) with parallel surface mount pads suitable for pick & place machinery.
For dimension details please refer to manufacturers datasheet on our website.
For counterpart SMD SIL Pad Connectors see stock number 702-0360 (straight) or 702-5126 (parallel) typical
For SIL Through Hole Connectors see stock number 701-9947 and for Straight SMD Connectors see 702-0234 typical
For dimension details please refer to manufacturers datasheet on our website.
For counterpart SMD SIL Pad Connectors see stock number 702-0360 (straight) or 702-5126 (parallel) typical
For SIL Through Hole Connectors see stock number 701-9947 and for Straight SMD Connectors see 702-0234 typical
Standards
UL 94V-0
Preci-dip Spring-Loaded Connectors
A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.
Specifications
Attribute | Value |
---|---|
Pitch | 2.54mm |
Number of Contacts | 3 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 3A |
Voltage Rating | 100 V ac, 150 V dc |
Gender | Male |