3M, 929, 36 Way, 1 Row, Straight Pin Header
- RS Stock No.:
- 827-7595
- Mfr. Part No.:
- 929705-06-36-I
- Manufacturer:
- 3M
View all PCB Headers
Available for back order.
Price (ex. GST) Each
Was $15.07
You pay
$13.88
(exc. GST)
$15.96
(inc. GST)
units | Per unit |
1 + | $13.88 |
- RS Stock No.:
- 827-7595
- Mfr. Part No.:
- 929705-06-36-I
- Manufacturer:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
969 Series Pin Strip Headers
The 929 Series of 3M™ Pin Stripe Headers and sockets will provide high reliability and durability. All models are stackable
and will include solder stand-offs to facilitate production wave soldering.
All headers have an insulation material of Glass Filled Polyester (PBT) or High Temperature PCT and come with a
current rating of 2.5A, The Sockets will come with a current rating of 1A
and will include solder stand-offs to facilitate production wave soldering.
All headers have an insulation material of Glass Filled Polyester (PBT) or High Temperature PCT and come with a
current rating of 2.5A, The Sockets will come with a current rating of 1A
Copper Alloy Contact
Black in Colour
Headers: 36 Way
Sockets: 2 Way to 36 Way
Black in Colour
Headers: 36 Way
Sockets: 2 Way to 36 Way
Warning
Flammability: UL 94V-0
2.54mm 3M Range
Specifications
Attribute | Value |
Series | 929 |
Pitch | 2.54mm |
Number of Contacts | 36 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Through Hole |
Connector System | Board to Board |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 2.5A |