- RS Stock No.:
- 137-1068
- Mfr. Part No.:
- 5300H1/5
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 137-1068
- Mfr. Part No.:
- 5300H1/5
- Brand:
- VCC
Technical data sheets
Legislation and Compliance
Product Details
5300 Series T1-3/4 Right Angle LED
VCC 5300 Series T1-3/4 Right Angle sub-miniature LEDs are vertically mounted to simplify PC board mounting. The series includes versions with a built-in resistor chip allowing direct operation from 5V or 12V supplies.
Side-by-side stackable
Opaque black nylon housing
PCB stand-offs prevent flux entrapment
RoHS compliant
Opaque black nylon housing
PCB stand-offs prevent flux entrapment
RoHS compliant
PCB LED Indicators, VCC
Specifications
Attribute | Value |
---|---|
LED Colours | Green, Red |
Number of LEDs | 1 |
Mounting Type | Through Hole |
Supply Voltage | 2.2 V |
Number of Pins | 2 |
Dominant Wavelength | 650 nm |
LED Orientation | Right Angle |
Dimensions | 6.1 x 6.1 x 14.48mm |
Length | 14.48mm |
Width | 6.1mm |
Height | 6.1mm |
Intensity | 6.0mcd |
Standards Met | UL 94V-0 |
Lens Finish | Diffused |
Series | 5300H |
LED Size | 3mm (T-1) |
Configuration | Single |
Forward Current | 10mA |