VCC 6300T1, PCB LED Indicator

  • RS Stock No. 137-1269
  • Mfr. Part No. 6300T1
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

6300T Series T-1 Right Angle SMT PCB LED

The VCC 6300T Series of right-angle SMT LED circuit board indicators are ideal for automated production environments and offer high performance in a compact package. The projecting lens provides high visibility with a wide viewing angle and the black housing enhances contrast ratio.

• Compact SMT package
• Wide viewing angle: 50°
• Compatible with automatic placement equipment
• REACH and RoHS compliant

PCB LED Indicators, VCC

Specifications
Attribute Value
Length 4.32mm
Intensity 18mcd
Series 6300T
980 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$ 3.906
(exc. GST)
$ 4.492
(inc. GST)
units
Per unit
Per Pack*
5 - 45
$3.906
$19.53
50 - 120
$3.468
$17.34
125 - 245
$3.184
$15.92
250 - 495
$2.882
$14.41
500 +
$2.63
$13.15
*price indicative
Related Products
A range of through-hole mounting colour LEDs from ...
Description:
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
VCC 5300 Series T1-3/4 Right Angle sub-miniature LEDs ...
Description:
VCC 5300 Series T1-3/4 Right Angle sub-miniature LEDs are vertically mounted to simplify PC board mounting. The series includes versions with a built-in resistor chip allowing direct operation from 5V or 12V supplies. • Side-by-side stackable• Opaque black nylon housing• ...
VCC 5600 Series T1 right angle sub-miniature LEDs ...
Description:
VCC 5600 Series T1 right angle sub-miniature LEDs are vertically mounted to simplify PC board mounting. The series features super-bright diffused LEDs with a wide viewing angle. Some versions are available with a built-in resistor chip allowing direct operation from ...
6200T Series of Bright Pipes™ right-angle sub-miniature SMT ...
Description:
6200T Series of Bright Pipes™ right-angle sub-miniature SMT LED indicators from VCC. • Tape and reel packaged for high-speed pick-and-place installation• Compact form enables high density placement• Wide viewing angle• Low current (2mA)• Ideal for backlighting applications• Black PPS ...