- RS Stock No.:
- 523-4927
- Mfr. Part No.:
- F-60-A
- Brand:
- Sato Parts
In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$3.34
(exc. GST)
$3.84
(inc. GST)
Units | Per unit |
1 - 9 | $3.34 |
10 + | $3.25 |
- RS Stock No.:
- 523-4927
- Mfr. Part No.:
- F-60-A
- Brand:
- Sato Parts
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Fuse holder F-60-A
Horizontal combination-type fuse holder.
PC terminal.
PC terminal.
Note
Can be combined to create multi-pole unit.
Standards
UL, CSA
PCB Mounting
Voltage Rating 250V.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | PCB Mount |
Fuse Size | 5 x 20mm |
Current Rating | 5A |
Voltage Rating | 125V ac |
Includes Indicator | No |
Gauge Piece Colour | Black |
Terminal Type | Pin |