- RS Stock No.:
- 602-8010
- Mfr. Part No.:
- F31MSF-05V-KX
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 602-8010
- Mfr. Part No.:
- F31MSF-05V-KX
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3.81mm Wire to Board Connectors, JST JFA Series
The JFA (J300) series of 3.81mm pitch connectors from JST cover both wire-to-board and wire-to-wire types and are suitable for a wide range of signal and low-power applications. The connectors feature a dual-spring construction for superior contact reliability
Specifications
Attribute | Value |
---|---|
Pitch | 3.81mm |
Number of Contacts | 5 |
Number of Rows | 1 |
Body Orientation | Straight |
Current Rating | 10.5A |
Voltage Rating | 250 V ac |
Gender | Male |