Weidmüller SLA Series PCB Socket, 1 Row, 5.08 mm Pitch
- RS Stock No.:
- 578-258
- Mfr. Part No.:
- 1242760000
- Brand:
- Weidmüller
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 578-258
- Mfr. Part No.:
- 1242760000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Socket | |
| Sub Type | Pin Header | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Voltage | 400V | |
| Series | SLA | |
| Minimum Operating Temperature | -50°C | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Socket | ||
Sub Type Pin Header | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Voltage 400V | ||
Series SLA | ||
Minimum Operating Temperature -50°C | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller SLA Series PCB Socket 5.08 mm Pitch
- Weidmüller BLA Series PCB Socket 5.08 mm Pitch
- Weidmüller BLF Series PCB Socket 5.08 mm Pitch
- Weidmüller B2CF Series PCB Socket 5.08 mm Pitch
- Weidmüller 1154910000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Solder
- Weidmüller 1147770000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Solder
- Weidmüller 1146900000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Push-in
- Weidmüller 1146990000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Solder
