Weidmüller 2459310000 Series Straight Plug-In PCB Socket, 5-Contact, 1-Row, 3.5mm Pitch, Push In Termination
- RS Stock No.:
- 688-126
- Mfr. Part No.:
- 2459310000
- Brand:
- Weidmüller
N
Bulk discount available
Subtotal (1 bag of 2 units)*
$23.79
(exc. GST)
$27.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $23.79 | $11.895 |
| 10 - 24 | $21.89 | $10.945 |
| 25 + | $19.76 | $9.88 |
*price indicative
- RS Stock No.:
- 688-126
- Mfr. Part No.:
- 2459310000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm | |
| Type | PCB Plug-In Connector | |
| Mounting Type | Plug-In | |
| Body Orientation | Straight | |
| Termination Method | Push In | |
| Series | 2459310000 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 3.5mm | ||
Type PCB Plug-In Connector | ||
Mounting Type Plug-In | ||
Body Orientation Straight | ||
Termination Method Push In | ||
Series 2459310000 | ||
- COO (Country of Origin):
- RO
The Weidmuller 5 pole female PCB plug-in connector designed for 3.50 mm pitch applications. It features a 180° orientation and utilizes a PUSH IN connection method with an actuator, accommodating wire sizes up to 1.5 mm². This connector is suitable for industrial applications requiring secure and efficient connections. It is compliant with RoHS standards and is packaged in boxes containing 72 units each. The connector offers a rated voltage of 320 V and a rated current of 17.5 A according to IEC standards, and 300 V and 10 A according to UL standards.
IP20 protection rated
Can be coded
RoHS compliant
Touch safe protection according to DIN VDE 0470
Can be coded
RoHS compliant
Touch safe protection according to DIN VDE 0470
Related links
- Weidmüller 2459310000 Series Straight Plug-In PCB Socket 1-Row Push In Termination
- Phoenix Contact PSPT Series Push-In PCB Socket 1-Row Push In Spring Termination
- Weidmüller 2459090000 Series Straight Plug-In PCB Socket 1-Row Push In Termination
- Weidmüller 2459280000 Series Straight Plug-In PCB Socket 1-Row Push In Termination
- Weidmüller 2459110000 Series Straight Plug-In PCB Socket 1-Row Push In Termination
- Weidmüller 2458950000 Series Straight Plug-In PCB Socket 1-Row Push In Termination
- Weidmüller 1277360000 Series Straight Plug-In PCB Socket 1-Row Push In Termination
- Weidmüller 2459320000 Series Straight Plug-In PCB Socket 1-Row Push In Termination
