HARTING Har Flex Series Straight Surface Mount Connector, 50-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 742-341
- Mfr. Part No.:
- 15230502601000
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
$3,385.21
(exc. GST)
$3,892.99
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,385.21 |
*price indicative
- RS Stock No.:
- 742-341
- Mfr. Part No.:
- 15230502601000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 50 | |
| Sub Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface Mount | |
| Orientation | Straight | |
| Connector System | Motherboard to daughtercard | |
| Stacking Height | 13.65mm | |
| Series | Har Flex | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 50 | ||
Sub Type Female Connector | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface Mount | ||
Orientation Straight | ||
Connector System Motherboard to daughtercard | ||
Stacking Height 13.65mm | ||
Series Har Flex | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Connector is an essential component designed for use in various industrial applications, providing reliable performance and ensuring efficient operation in demanding environments. Its robust construction and compatibility with multiple systems make it a valuable addition to any industrial setup.
Features & Benefits
High durability ensures long service life in challenging conditions
IP-rated protection provides resistance against dust and moisture
Compatible with various industrial protocols enhances versatility
Easy installation reduces downtime and simplifies maintenance
Lightweight design facilitates handling and integration
Compliant with RoHS and REACH standards ensures environmental safety
Suitable for high-speed data communication systems supports efficient operations
Designed for use in harsh environments maintains performance reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Can this be installed without specialist tools?
The installation process does not require specialist tools.
Related links
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har-Flex Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har-Flex Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
