Samtec SSW Series Straight Through Hole Mount PCB Socket, 7-Contact, 1-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 154-8327
- Mfr. Part No.:
- SSW-107-01-T-S
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 154-8327
- Mfr. Part No.:
- SSW-107-01-T-S
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
This solder tail socket strip features high retention, cost-effective Tiger Buy™ contacts with surface mount or through-hole tails in single, double and triple row options. Straight or right-angle pins are available for standard insertion force or low insertion force to mate with .025 square post terminals.
Application: Single, double and triple row up to 150 pins
Contact System: Tiger Buy™
Orientation: Vertical, right-angle
Pitch: .100" (2.54 mm)
Special Features: Standard and low insertion force contacts with standard solder tails
Termination: Through-hole, surface mount
Contact System: Tiger Buy™
Orientation: Vertical, right-angle
Pitch: .100" (2.54 mm)
Special Features: Standard and low insertion force contacts with standard solder tails
Termination: Through-hole, surface mount
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Number of Rows | 1 |
Pitch | 2.54mm |
Type | Board to Board |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 6.3A |
Voltage Rating | 465 V , 655 V |
Series | SSW |
Contact Material | Bronze |
Contact Plating | Tin |