TE Connectivity AMPMODU System 50 Series Straight PCB Mount PCB Socket, 100-Contact, 2-Row, 1.27mm Pitch, Solder
- RS Stock No.:
- 161-4525
- Mfr. Part No.:
- 5-104078-8
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-4525
- Mfr. Part No.:
- 5-104078-8
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity 1.27mm x 2.54mm AMPMODU System 50 Board to Board PCB Sockets
AMPMODU System 50 1.27 x 2.54mm board to board PCB socket connectors with a high density design for PCB space saving. The housings of these AMPMODU System 50 1.27 x 2.54mm PCB receptacle connectors are made from high termperature thermoplastic and inorporate PCB hold-dwon posts and stand-offs for drainage.
These AMPMODU System 50 1.27 x 2.54mm board to board PCB receptacle connectors available in a variety of configurations; vertical, right angle, through hole and SMT mount.
These AMPMODU System 50 1.27 x 2.54mm board to board PCB receptacle connectors available in a variety of configurations; vertical, right angle, through hole and SMT mount.
TE Connectivity AMPMODU System 50 Interconnection System
AMPMODU System 50 Interconnection System with a compact space saving design and high density 1.27 x 2.54 mm contact spacing for use in high density applications. The AMPMODU System 50 connector system consists of PCB headers, PCB receptacles and wire to board IDC ribbon cable connectors. These connectors are available in various configurations making the AMPMODU System 50 connector system suitable for a wide range of applications. The contacts of the AMPMODU System 50 connectors are made from high conductivity copper alloy with selective gold plating for high electrical performance and reliability.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 100 |
Number of Rows | 2 |
Pitch | 1.27mm |
Type | Board to Board |
Mounting Type | PCB Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 500 V |
Series | AMPMODU System 50 |
Contact Material | Copper |