- RS Stock No.:
- 167-6356
- Mfr. Part No.:
- 45802-0227
- Brand:
- Molex
On back order for despatch 16/08/2024, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Tray of 176)
$240.121
(exc. GST)
$276.139
(inc. GST)
Units | Per unit | Per Tray* |
176 - 176 | $240.121 | $42,261.296 |
352 - 528 | $234.118 | $41,204.768 |
704 + | $230.516 | $40,570.816 |
*price indicative |
- RS Stock No.:
- 167-6356
- Mfr. Part No.:
- 45802-0227
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
HD Mezz Receptacle Assemblies - 45802 Series
Note
For mating HD Mezz Plug Assemblies see stock number 729-2940 typical.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.20mm HD Mezz Board to Board System - Molex
The Molex HD Mezz system is suitable for applications requiring high pin-count devices on mezzanine or module printed circuit boards (PCBs). The design of the HD Mezz system allows for multiple stack heights and circuit-size extensions as well as utilizing Molex's patented solder-attach method for PCB termination. The HD Mezz can handle data rates up to 12.5 Gbps through its 14 differential pairs per cm².
Specifications
Attribute | Value |
---|---|
Number of Contacts | 351 |
Number of Rows | 27 |
Pitch | 1.2 mm, 2mm |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 250 V |
Series | HD Mezz |
Contact Material | Alloy |
Series Number | 45802 |