Molex Straight Surface Mount PCB Socket, 6-Contact, 2-Row, 0.4mm Pitch, Solder Termination
- RS Stock No.:
- 179-1771
- Mfr. Part No.:
- 503548-0620
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-1771
- Mfr. Part No.:
- 503548-0620
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 0.4mm | |
| Type | PCB Receptacle | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Stacking Height | 0.7mm | |
| Termination Method | Solder | |
| Current Rating | 300mA | |
| Voltage Rating | 50 V | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Series Number | 503548 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 0.4mm | ||
Type PCB Receptacle | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Stacking Height 0.7mm | ||
Termination Method Solder | ||
Current Rating 300mA | ||
Voltage Rating 50 V | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Series Number 503548 | ||
- COO (Country of Origin):
- JP
0.40mm SlimStack Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical, 0.70mm Stacking Height, Hi-Retention Type, 6 Circuits
Related links
- Molex SlimStack Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF40 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF40 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF40 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Panasonic P4S Series Surface Mount PCB Socket 2-Row Solder Termination
- Panasonic P4S Series Surface Mount PCB Socket 2-Row Solder Termination
- Panasonic P4S Series Surface Mount PCB Socket 2-Row Solder Termination
- Panasonic P4S Series Surface Mount PCB Socket 2-Row Solder Termination
