Hirose DF11 Series Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.0mm Pitch, Solder Termination

Temporarily out of stock
RS Stock No.:
187-4292
Mfr. Part No.:
DF11-20DS-2DSA(56)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

20

Number of Rows

2

Pitch

2.0mm

Mounting Type

Through Hole

Body Orientation

Straight

Connector System

Board to Board

Termination Method

Solder

Current Rating

2.0A

Voltage Rating

250.0 V

Series

DF11

Contact Material

Phosphor Copper

Contact Plating

Gold

COO (Country of Origin):
MY
Space-saving on Board Realized
Double rows of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact.
Broad Variation
The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up.
Applicable Wire Covers Wide Range
According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30 AWG.
The ID Type Connector Achieves Connection Work.
Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
Applications
Business equipments such as copy machine, printer and so on.

Related links