LMI Straight Through Hole Mount PCB Socket, 3-Contact, 1-Row, 5.08mm Pitch, Solder Termination
- RS Stock No.:
- 457-5801
- Mfr. Part No.:
- 235510311000
- Brand:
- LMI
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$5.446
(exc. GST)
$6.263
(inc. GST)
- RS Stock No.:
- 457-5801
- Mfr. Part No.:
- 235510311000
- Brand:
- LMI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LMI | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Type | Socket Strip | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 13.5A | |
| Voltage Rating | 250 V ac/dc | |
| Select all | ||
|---|---|---|
Brand LMI | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Type Socket Strip | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 13.5A | ||
Voltage Rating 250 V ac/dc | ||


