Amphenol TMM Series Straight Through Hole Mount PCB Socket, 18-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 739-1167
- Mfr. Part No.:
- TMM-4-0-18-1
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 739-1167
- Mfr. Part No.:
- TMM-4-0-18-1
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DIP Female Headers
These Amphenol DIP TMM MicroMatch 1.27 mm pitch range of female Headers allow Board to Board or Wire to Board connections. When mated with the appropriate TMM MicroMatch male Header (see stock number 739-1091 typical) they provide a Board to Board spacing of 7.1mm. They may also be mated with an appropriate TMM MicroMatch IDC male connector (see stock number 739-1013 typical) to provide a Wire to Board connection.
1.27mm IDC - Amphenol TMM Range
A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 18 |
Number of Rows | 2 |
Pitch | 1.27 mm, 2.54mm |
Type | Wire to Board |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 230 V ac/dc |
Series | TMM |
Contact Material | Bronze |