Samtec SMM Series Straight Surface Mount PCB Socket, 50-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 767-9511
- Mfr. Part No.:
- SMM-125-02-S-D
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 767-9511
- Mfr. Part No.:
- SMM-125-02-S-D
- Brand:
- Samtec
Legislation and Compliance
Product Details
SMM Series Tiger Eye Socket Strip
These SMM Series of 2 mm pitch Board to Board SMT Socket Strips from Samtec feature Tiger Eye Contacts with 0.76 μm Gold plating on the contact area and matte Tin plating on the PCB Tails. This range of SMM Series, 2 mm pitch Board-to-Board SMT Socket Strips are available in single and dual row design with a 2 mm pitch between rows.
Insulator Material: Black LCP
Temperature Range: -55 → 125 °C
Temperature Range: -55 → 125 °C
Note
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Number of Rows | 2 |
Pitch | 2mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 3.9A |
Voltage Rating | 350 V ac |
Series | SMM |
Contact Material | Beryllium Copper |