HARTING Har-Flex Series Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
843-9030
Mfr. Part No.:
15220402601000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

40

Number of Rows

2

Pitch

1.27mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1.5A

Series

Har-Flex

Series Number

1522

RoHS Status: Exempt

COO (Country of Origin):
US

Related links