RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole

Bulk discount available

Subtotal (1 bag of 50 units)*

$13.65

(exc. GST)

$15.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 450$0.273$13.65
500 - 950$0.259$12.95
1000 - 2450$0.241$12.05
2500 - 4950$0.221$11.05
5000 +$0.213$10.65

*price indicative

RS Stock No.:
304-114
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Spacer

Sub Type

Snap-In Spacer

Height

12.7mm

Chassis Hole Diameter

2.54mm

Chassis Thickness

1.63mm

PCB Hole Diameter

2.54mm

PCB Thickness

1.63mm

Material

Polyamide 66

Standards/Approvals

No

RS PRO Mini Dual Locking Support Post, 3.9 mm Body Diameter, Nylon


The RS PRO Mini Dual Locking Support Post is designed to provide secure and reliable support for printed circuit boards (PCBs). With its compact design, it is ideal for applications where space is limited. The dual snap-locking feature ensures a firm hold without the need for additional installation tools, making it a convenient choice for various electronic assemblies.

Features and Benefits


Dual Snap-Locking: Provides a secure and stable fixing for PCBs, preventing movement and ensuring reliability.

Small Mounting Holes: Designed with 2.54 mm holes, making it suitable for space-restricted environments.

Mini Locking Support Posts: Offers secure fixings for printed circuit boards, enhancing stability and performance.

Simple Snap-Lock Design: Eliminates the need for installation tooling, simplifying the assembly process.

Applications


Electronics manufacturing

PCB assembly

Compact electronic devices

Additional Information


Made from durable nylon, ensuring longevity and resistance to wear and tear.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links