RS PRO 3.2 mm High Nylon PCB Spacer for 2.5 mm PCB Hole
- RS Stock No.:
- 304-168
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
$12.75
(exc. GST)
$14.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,550 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | $0.255 | $12.75 |
| 500 - 950 | $0.242 | $12.10 |
| 1000 - 2450 | $0.224 | $11.20 |
| 2500 - 4950 | $0.206 | $10.30 |
| 5000 + | $0.198 | $9.90 |
*price indicative
- RS Stock No.:
- 304-168
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Spacer | |
| Height | 3.2mm | |
| PCB Hole Diameter | 2.5mm | |
| PCB Thickness | 1.6mm | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Spacer | ||
Height 3.2mm | ||
PCB Hole Diameter 2.5mm | ||
PCB Thickness 1.6mm | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO PCB Support, Snap-In Base, 6.9 mm Overall Height
RS PRO PCB Support is designed to provide reliable and efficient support for printed circuit boards (PCBs) without the need for additional fixing. This snap-in base support is ideal for applications where quick installation and stability are required, offering a practical solution for both small and large PCBs.
Features and Benefits
Snap-In Base: Allows for easy and quick installation by hand, saving time and effort.
Ideal to Support PCBs that do not Require Fixing: Provides stability without the need for screws or adhesives, simplifying assembly.
Can be Used as a Central Support for Larger PCBs: Ensures even distribution of weight and prevents sagging in larger boards.
Installed by Hand: No tools required, facilitating rapid deployment and adjustments.
Applications
Electronics manufacturing
Prototyping and development
Consumer electronics
Industrial control systems
Additional Information
Material: Made from durable nylon, offering excellent resistance to wear and environmental factors.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
