RS PRO 11.1 mm High 14.8 mm High Polyamide 66 PCB Spacer for 3.2 mm PCB Hole
- RS Stock No.:
- 304-174
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionSubtotal (1 bag of 50 units)*
$15.35
(exc. GST)
$17.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 700 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | $0.307 | $15.35 |
| 500 - 950 | $0.292 | $14.60 |
| 1000 - 2450 | $0.27 | $13.50 |
| 2500 - 4950 | $0.249 | $12.45 |
| 5000 + | $0.24 | $12.00 |
*price indicative
- RS Stock No.:
- 304-174
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Spacer | |
| Overall Height | 14.8mm | |
| Height | 11.1mm | |
| PCB Hole Diameter | 3.2mm | |
| PCB Thickness | 1.6mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Spacer | ||
Overall Height 14.8mm | ||
Height 11.1mm | ||
PCB Hole Diameter 3.2mm | ||
PCB Thickness 1.6mm | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
RS PRO PCB Support, Snap-In Base, 14.8 mm Overall Height
This RS PRO PCB Support is designed to provide reliable support for printed circuit boards (PCBs) without the need for additional fixing. With a snap-in base, it offers a convenient and efficient solution for securing PCBs, particularly useful as a central support for larger boards.
Features and Benefits
Snap-In Base: Allows for easy installation by hand, reducing assembly time and effort.
Ideal to Support PCBs that do not Require Fixing: Provides stability without the need for screws or adhesives, simplifying the setup process.
Can be Used as a Central Support for Larger PCBs: Ensures even weight distribution and stability for larger circuit boards.
Applications
Electronics manufacturing
PCB assembly
Prototyping and testing environments
Additional Information
Material: Nylon, offering durability and resistance to wear
PCB Hole Diameter: 2.5 mm, suitable for standard PCB configurations
PCB Thickness: 1.6 mm, compatible with common PCB sizes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 for 3.2 mm PCB Hole
- Wurth Elektronik Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701516500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701515500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701514000 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701524000 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701512000 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701513500 Nylon Support Post for 3.2 mm PCB Hole
