RS PRO Nylon Circuit Board Support for 4mm PCB Hole

Bulk discount available

Subtotal (1 bag of 50 units)*

$16.40

(exc. GST)

$18.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 650 unit(s) ready to ship from another location
  • Plus 1,600 unit(s) shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 450$0.328$16.40
500 - 950$0.311$15.55
1000 - 2450$0.289$14.45
2500 - 4950$0.266$13.30
5000 +$0.256$12.80

*price indicative

RS Stock No.:
304-269
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Circuit Board Support

Body Height

9.5mm

Chassis Hole Diameter

4mm

Chassis Thickness

1.57mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon

Width Across Flats

7.8mm

Bore Diameter

2.9mm

Screw Head Shape

Hex

COO (Country of Origin):
CN

RS PRO Hexagon Circuit Board Support, Nylon, 9.5 mm Body Height


This RS PRO Hexagon Circuit Board Support is designed to provide secure and reliable support for printed circuit boards. Made from durable nylon, it offers excellent insulation and stability, making it ideal for various electronic applications. The hexagonal shape ensures easy installation and a firm grip.

Features and Benefits


Female Support Posts: Provide secure fixings for printed circuit boards, ensuring stability and reliability.

Releasable Locking Retainer: Holds the board firmly but allows for easy release, facilitating maintenance and adjustments.

Hexagonal Shape: Allows for easy installation and removal, enhancing user convenience.

Compatible with N°6 or 3.5mm Self-Tapping Screw: Offers flexibility in securing the support to different surfaces.

Durable Nylon Material: Provides excellent insulation and resistance to wear, extending the lifespan of the support.

Applications


Electronics manufacturing
PCB assembly
Prototyping and testing

Additional Information


Material: Nylon

Width Across Flats: 7.8 mm

Body Height: 9.5 mm

Screw Head Shape: Hex

This product is ideal for use in environments where reliable PCB support is essential.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links