RS PRO Polyamide 66 PCB Spacer Snap-In Support for 4 mm PCB Hole

Bulk discount available

Subtotal (1 bag of 50 units)*

$40.15

(exc. GST)

$46.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 450$0.803$40.15
500 - 950$0.763$38.15
1000 +$0.707$35.35

*price indicative

RS Stock No.:
304-290
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Spacer

Sub Type

Snap-In Support

Height

9.5mm

Chassis Hole Diameter

4mm

Chassis Thickness

1.57mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Polyamide 66

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Edge Holding Support Screw, Snap-In Design


The RS PRO Edge Holding Support Screw is designed to securely hold PCBs in place, providing stability and precision in electronic assemblies. This component is ideal for applications requiring reliable support and easy installation, enhancing the efficiency of your assembly process.

Features and Benefits


Snap-In Edge Holding: Ensures quick and secure installation, reducing assembly time.

Mounted with N°6 Self-Tapping Screw: Provides robust attachment, enhancing stability.

Grips PCB with Locking Dip: Offers firm grip, preventing movement and ensuring alignment.

Extra Long Nose Guides PCB into Position: Facilitates precise positioning, improving assembly accuracy.

Applications


Electronics manufacturing

PCB assembly

Industrial automation

Additional Information


Material: Made from durable nylon, offering excellent resistance to wear and environmental factors.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links