- RS Stock No.:
- 121-2501
- Brand:
- RS PRO
- RS Stock No.:
- 121-2501
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro PCB Mounting Kit
The RS Pro PCB mounting kits has been designed to prevent your board from flexing or experiencing too much stress. Installing one threaded spacer at each end under the expansion board and the pan head screw installed at the top give you the best mounting possible.
Feature and Benefits
Compatible with Raspberry Pi
Caution
Do not over tighten
Specifications
Attribute | Value |
---|---|
Thread Size | M2.5 |
Material | Metal |
Screw Head Shape | Pan |
Kit Contents | 4 x 10mm M2.5, M2.5 x 8mm Pan Head Screws |