Phoenix Contact SPT 1.5/12-H-3.5 Series PCB Terminal Strip, 12-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Spring
- RS Stock No.:
- 112-443
- Mfr. Part No.:
- 1990834
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 112-443
- Mfr. Part No.:
- 1990834
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON SPT 3.5mm PCB Terminal Blocks
Print terminals with front spring loaded connection
Solder pins for high stability on the printed circuit board
Plug-and-play technology for rigid or flexible cables with ferrule
For flexible cables without ferrules — open terminal compartment with screwdriver
Connect vertically (V) or horizontally (H)
3.5 and 5 mm grid can be used together
Solder pins for high stability on the printed circuit board
Plug-and-play technology for rigid or flexible cables with ferrule
For flexible cables without ferrules — open terminal compartment with screwdriver
Connect vertically (V) or horizontally (H)
3.5 and 5 mm grid can be used together
Approvals
UL, CUL
The Phoenix Contact PCB terminal block is engineered with a precise contact force, guaranteeing stable and enduring contact performance over the long term. The clamping space opened by means of fixed screwdriver which enables convenient conductor connection.
Time saving push in connection
Tools not required
Reduce the mechanical strain on the soldering spots
Tools not required
Reduce the mechanical strain on the soldering spots
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Pitch | 3.5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Termination Method | Spring Cage |
Type | PCB Terminal Block |
Current Rating | 17.5A |
Body Orientation | Straight |
Voltage Rating | 160 V |
Series | SPT 1.5/12-H-3.5 |
Length | 43.4mm |
Depth | 14.4mm |
Width | 13.5mm |