HARTING har-flexicon Series PCB Terminal Block, 1-Contact, SMT Mount, 1-Row, Push In Spring Termination

Bulk discount available

Subtotal (1 pack of 10 units)*

$10.49

(exc. GST)

$12.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4$10.49$1.049
5 +$9.66$0.966

*price indicative

RS Stock No.:
146-315
Mfr. Part No.:
14010100101164
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

1

Number of Rows

1

Mounting Type

SMT Mount

Termination Method

Push In Spring

Series

har-flexicon

COO (Country of Origin):
CN
The HARTING PCB terminal block is designed for Ethernet applications in industrial building automation and IIoT. It supports a range of components including sensors, actuators, control devices, ventilation, air conditioning, access control, fire protection, lighting, and cameras. The system is suitable for IP20 PCB connections within devices, utilizing cable glands for secure and reliable connectivity.

Ideal for permanent connections
Space savings due to compact design
Cost savings through reduction of components
Simple and fast installation
Color coding
RoHS compliant

Related links