WAGO 257 Series PCB Connector, 1-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 100 units)*

$92.73

(exc. GST)

$106.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$92.73$0.927

*price indicative

RS Stock No.:
220-722
Mfr. Part No.:
257-501
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Pitch

7.5/7.62mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

257

COO (Country of Origin):
PL
The Wago Stackable PCB Terminal Block by wago boasts an innovative push button design, catering to a wide range of wiring applications. Its combination of CAGE CLAMP technology and versatile pin spacing ensures it stands out in terms of ease of use and installation efficiency. Designed for both metric and inch pin spacing, this product simplifies the wiring process, making it ideal for installations where space efficiency and accessibility are paramount. The terminal block excels in field wiring scenarios, promoting a tool free operation that enhances user convenience.

Robust construction guarantees durability in challenging environments
The compact design promotes space efficiency on printed circuit boards
Versions available with Ex approval cater to specific safety requirements
Colour coded variants enhance organisation and identification
Complies with RoHS ensuring environmentally friendly usage

Related links