WAGO 235 Series PCB Terminal Block, 1-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push Wire Termination
- RS Stock No.:
- 221-110
- Mfr. Part No.:
- 235-713/331-000
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$71.78
(exc. GST)
$82.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $71.78 | $0.718 |
*price indicative
- RS Stock No.:
- 221-110
- Mfr. Part No.:
- 235-713/331-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Wire | |
| Series | 235 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Wire | ||
Series 235 | ||
- COO (Country of Origin):
- CH
The Wago Stackable 2 Conductor PCB Terminal Block combines innovative design with user friendly features to enhance your connection solutions. The light grey, stackable 2 conductor PCB terminal block features a push button mechanism and a PUSH WIRE connection technology. It facilitates the straightforward termination of solid conductors, making it an ideal choice for professionals seeking efficiency and reliability.
Double wire connection simplifies commoning signals
Compatible with metric and inch pin spacing for adaptable use
Light grey colour offers a professional look while ensuring clarity in wiring
PCB contact with THT solder pin arrangement ensures solid mounting
Constructed from durable materials ensuring longevity in use
Compatible with metric and inch pin spacing for adaptable use
Light grey colour offers a professional look while ensuring clarity in wiring
PCB contact with THT solder pin arrangement ensures solid mounting
Constructed from durable materials ensuring longevity in use
Related links
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push In Termination
