WAGO 236 Series PCB Terminal Block, 1-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 221-182
- Mfr. Part No.:
- 236-714
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$66.15
(exc. GST)
$76.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $66.15 | $0.662 |
*price indicative
- RS Stock No.:
- 221-182
- Mfr. Part No.:
- 236-714
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 236 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 236 | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block delivers exceptional connectivity and versatility for various applications. This compact and robust solution features a unique CAGE CLAMP connection technology, allowing for efficient and reliable wiring in limited spaces. Designed for use with a wide range of conductor types, the product supports easy installation and maintenance with the use of standard operating tools. Ideal for custom PCB terminal strip assemblies, this component not only meets high safety standards but also provides outstanding performance across multiple environments.
Made from high quality polyamide for excellent durability
Compliant with various environmental and safety standards
Supports both fine stranded and solid conductors for versatile applications
Compact design enables staggered arrangements for space saving configurations
Evaluated and certified for performance in marine applications
Compliant with various environmental and safety standards
Supports both fine stranded and solid conductors for versatile applications
Compact design enables staggered arrangements for space saving configurations
Evaluated and certified for performance in marine applications
Related links
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
