WAGO 236 Series PCB Terminal Block, 1-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 221-186
- Mfr. Part No.:
- 236-851
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$71.68
(exc. GST)
$82.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $71.68 | $0.717 |
*price indicative
- RS Stock No.:
- 221-186
- Mfr. Part No.:
- 236-851
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 236 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 236 | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block offers a robust solution for efficient and reliable electrical connections. Designed for versatility, it features CAGE CLAMP technology that allows quick and easy termination of solid and fine stranded conductors. Its thoughtful design includes a 45° conductor entry angle, which opens up a wide range of applications while accommodating various wiring options. This product is particularly suitable for custom PCB terminal strip assemblies, making it ideal for factory wiring scenarios.
Available in various versions for different environmental approvals
Solder pin arrangements are optimally structured for reliable soldering
Made from high quality polyamide material ensuring durability
Flammability class V0 offers assurance in critical environments
Integrated environmental compliance for RoHS standards
Compact dimensions save valuable PCB real estate
Solder pin arrangements are optimally structured for reliable soldering
Made from high quality polyamide material ensuring durability
Flammability class V0 offers assurance in critical environments
Integrated environmental compliance for RoHS standards
Compact dimensions save valuable PCB real estate
Related links
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
