WAGO 257 Series PCB Connector, 1-Contact, 5/5.08mm Pitch, Through Hole Mount, 2-Row, Push In Termination

Subtotal (1 box of 100 units)*

$88.22

(exc. GST)

$101.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$88.22$0.882

*price indicative

RS Stock No.:
221-218
Mfr. Part No.:
257-746
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Pitch

5/5.08mm

Number of Rows

2

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

257

COO (Country of Origin):
PL
The Wago Stackable PCB Terminal Block combines cutting edge technology with user friendly design, ensuring reliable connections across various applications. Engineered with a robust CAGE CLAMP connection system, it facilitates quick and tool free operation, making it an ideal choice for both professionals and DIY enthusiasts. The push button actuation simplifies in field wiring, resulting in efficient installations.

Compatible with a variety of conductor types including solid and fine stranded conductors
Constructed from high quality materials ensuring durability and longevity
RoHS compliant for environmentally conscious applications

Related links