WAGO 257 Series PCB Connector, 1-Contact, 5/5.08mm Pitch, Through Hole Mount, 2-Row, Push In Termination
- RS Stock No.:
- 221-239
- Mfr. Part No.:
- 257-844
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$90.97
(exc. GST)
$104.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $90.97 | $0.91 |
*price indicative
- RS Stock No.:
- 221-239
- Mfr. Part No.:
- 257-844
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 5/5.08mm | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block redefines connectivity with its innovative push button design and CAGE CLAMP technology. Engineered for both flexibility and reliability, this component accommodates conductor sizes from 0.08 to 2.5 mm², catering to a wide range of applications. The device features a pin spacing option that can be adjusted according to user requirements, whether metric or inch, enhancing its practicality in diverse environments.
Compact dimensions make it suitable for space constrained applications
Variants available in multiple colours to suit various aesthetic preferences
Compliant with industry standards ensuring high performance and safety
Approvals for marine applications highlight its versatility and reliability in various environments
Variants available in multiple colours to suit various aesthetic preferences
Compliant with industry standards ensuring high performance and safety
Approvals for marine applications highlight its versatility and reliability in various environments
Related links
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 2-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 2-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 254 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 2-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 2-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 2-Row, Cage Clamp Termination
