WAGO 257 Series PCB Connector, 8-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 221-309
- Mfr. Part No.:
- 257-408
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$169.81
(exc. GST)
$195.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $169.81 | $6.792 |
*price indicative
- RS Stock No.:
- 221-309
- Mfr. Part No.:
- 257-408
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block is designed for push button convenience, offering a robust CAGE CLAMP connection technology that simplifies wiring tasks. With its compact dimensions and easy to use actuation mechanism, this product enhances efficiency in installation and maintenance workflows. The durable construction is complemented by compliance with stringent electrical standards, assuring reliability in demanding environments.
Designed for both metric and inch pin spacing with adjustable connector strips
Built to withstand a wide temperature range for enhanced durability
Constructed from high quality materials ensuring longevity and reliability
Compact size optimises space on circuit boards
Multiple connection types available catering to diverse wiring needs
Thoroughly tested to meet industry standards for electrical safety
Built to withstand a wide temperature range for enhanced durability
Constructed from high quality materials ensuring longevity and reliability
Compact size optimises space on circuit boards
Multiple connection types available catering to diverse wiring needs
Thoroughly tested to meet industry standards for electrical safety
Related links
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 2-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
