WAGO 257 Series PCB Connector, 1-Contact, 5/5.08mm Pitch, Through Hole Mount, 2-Row, Push In Termination

Subtotal (1 box of 100 units)*

$90.97

(exc. GST)

$104.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$90.97$0.91

*price indicative

RS Stock No.:
221-347
Mfr. Part No.:
257-843
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Pitch

5/5.08mm

Number of Rows

2

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

257

COO (Country of Origin):
PL
The Wago Stackable PCB Terminal Block is engineered to enhance connectivity and efficiency in electronic applications. Combining a unique push button actuation with CAGE CLAMP technology, this terminal block ensures a secure and tool free wire connection, making it ideal for field wiring situations. With its versatile pin spacing options and Ex approved versions available, it caters to a wide range of installation needs while maintaining high performance standards.

Compatible with Ex approvals for safety in hazardous environments
Multiple connection options accommodate various conductor sizes
Designed for use in both metric and imperial applications
Constructed with heat resistant insulation materials for durability
Ideal for situations requiring frequent reconfiguration or adjustments
Lightweight design reduces strain on PCB assemblies

Related links